
SZESD5Z12T1G | |
|---|---|
DigiKey Part Number | SZESD5Z12T1GOSTR-ND - Tape & Reel (TR) SZESD5Z12T1GOSCT-ND - Cut Tape (CT) SZESD5Z12T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZESD5Z12T1G |
Description | TVS DIODE 12VWM 25VC SOD523 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 25V Clamp 9.6A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | SZESD5Z12T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 14.1V | |
Voltage - Clamping (Max) @ Ipp | 25V | |
Current - Peak Pulse (10/1000µs) | 9.6A (8/20µs) | |
Power - Peak Pulse | 240W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 55pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.12000 | $2.12 |
| 10 | $1.19100 | $11.91 |
| 100 | $0.67720 | $67.72 |
| 500 | $0.66900 | $334.50 |
| 1,000 | $0.66084 | $660.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.45688 | $1,370.64 |
| 6,000 | $0.43240 | $2,594.40 |
| 9,000 | $0.41608 | $3,744.72 |
| 15,000 | $0.41200 | $6,180.00 |
| 21,000 | $0.39263 | $8,245.23 |



