SOD-523 TVS Diodes

Results: 330
Stocking Options
Environmental Options
Media
Exclude
330Results
Applied FiltersRemove All

Showing
of 330
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
1PS79SB31,315
PESD5Z3.3,115
TVS DIODE 3.3VWM 18VC SOD523
Nexperia USA Inc.
72,403
In Stock
1 : $1.39000
Cut Tape (CT)
3,000 : $0.26923
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V (Max)
5V
18V
20A (8/20µs)
260W
No
Ethernet
172pF @ 1MHz
-65°C ~ 150°C (TA)
Automotive
AEC-Q100
Surface Mount
SC-79, SOD-523
SOD-523
1PS79SB31,315
PESD5V0V1BB,115
TVS DIODE 5VWM 12.5VC SOD523
Nexperia USA Inc.
55,883
In Stock
1 : $1.63000
Cut Tape (CT)
3,000 : $0.48951
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
5.8V
12.5V
4.8A (8/20µs)
45W
No
-
11pF @ 1MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SC-79, SOD-523
SOD-523
SC-76, SOD-523
ESD5Z3.3T1G
TVS DIODE 3.3VWM 14.1VC SOD523
onsemi
2,662
In Stock
1 : $1.63000
Cut Tape (CT)
3,000 : $0.34380
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V (Max)
5V
14.1V
11.2A (8/20µs)
158W
No
General Purpose
105pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-79, SOD-523
SOD-523
SC-76, SOD-523
ESD5B5.0ST1G
TVS DIODE 5VWM SOD523
onsemi
91,003
In Stock
1 : $1.71000
Cut Tape (CT)
3,000 : $0.37529
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
5.8V
-
-
50W
No
General Purpose
32pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-79, SOD-523
SOD-523
1PS79SB31,315
PESD3V3L1UB,115
TVS DIODE 3.3VWM 11VC SOD523
Nexperia USA Inc.
47,653
In Stock
1 : $2.04000
Cut Tape (CT)
3,000 : $0.52214
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V (Max)
5.3V
11V
4.5A (8/20µs)
45W
No
-
34pF @ 1MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SC-79, SOD-523
SOD-523
1PS79SB31,315
PESD5V0S1UB,115
TVS DIODE 5VWM 20VC SOD523
Nexperia USA Inc.
38,915
In Stock
1 : $2.12000
Cut Tape (CT)
3,000 : $0.48951
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
6.4V
20V
15A (8/20µs)
260W
No
General Purpose
152pF @ 1MHz
-65°C ~ 150°C (TA)
Automotive
AEC-Q100
Surface Mount
SC-79, SOD-523
SOD-523
SOD-523
ESD8351XV2T1G
TVS DIODE 3.3VWM 11.2VC SOD523
onsemi
9,857
In Stock
1 : $2.53000
Cut Tape (CT)
3,000 : $0.52095
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V (Max)
5.5V
11.2V
5A (8/20µs)
-
No
General Purpose
0.4pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
SC-79, SOD-523
SOD-523
647,030
In Stock
1 : $2.69000
Cut Tape (CT)
8,000 : $0.64635
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
5.8V
13V
12A
150W
No
General Purpose
27pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-79, SOD-523
SOD-523
AQHV15-01LTG-C
AQHV24-01LTG-C
TVS DIODE 24VWM 55VC SOD523
Littelfuse Inc.
27,626
In Stock
70,000
Factory
1 : $2.69000
Cut Tape (CT)
5,000 : $0.77506
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
24V (Max)
26.7V
55V
5A (8/20µs)
300W
No
CAN
-
-40°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SC-79, SOD-523
SOD-523
AQHV15-01LTG-C
AQHV12-01LTG-C
TVS DIODE 12VWM 30VC SOD523
Littelfuse Inc.
78,370
In Stock
1 : $3.26000
Cut Tape (CT)
5,000 : $0.87296
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
12V (Max)
13.3V
30V
10A (8/20µs)
300W
No
CAN
-
-40°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SC-79, SOD-523
SOD-523
1N4148WT-HF
CPDH3V3UP
TVS DIODE 3.3VWM 8VC SOD523
Comchip Technology
26,262
In Stock
30,000
Factory
1 : $3.34000
Cut Tape (CT)
3,000 : $1.01981
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V (Max)
-
8V
5A (8/20µs)
40W
No
General Purpose
12pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
SC-79, SOD-523
SOD-523
1N4148WT-HF
CPDH3V3UP-HF
TVS DIODE 3.3VWM 8VC SOD523
Comchip Technology
110,510
In Stock
12,000
Factory
1 : $3.51000
Cut Tape (CT)
3,000 : $1.01981
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V
-
8V
5A (8/20µs)
40W
No
General Purpose
12pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
SC-79, SOD-523
SOD-523
SOD-523 Pkg
UCLAMP0501H.TCT
TVS DIODE 5VWM 12.5VC SOD523
Semtech Corporation
42,404
In Stock
1 : $7.75000
Cut Tape (CT)
3,000 : $1.93487
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
6V
12.5V
16A (8/20µs)
240W
No
General Purpose
160pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
SC-79, SOD-523
SOD-523
SOD-523 Pkg
UCLAMP3301H.TCT
TVS DIODE 3.3VWM 8VC SOD523
Semtech Corporation
169,752
In Stock
1 : $8.48000
Cut Tape (CT)
3,000 : $2.17473
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V (Max)
3.5V
8V
5A (8/20µs)
40W
No
General Purpose
25pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
SC-79, SOD-523
SOD-523
SC-76, SOD-523
ESD5Z12T1G
TVS DIODE 12VWM 25VC SOD523
onsemi
38,285
In Stock
1 : $0.82000
Cut Tape (CT)
3,000 : $0.20396
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
12V (Max)
14.1V
25V
9.6A (8/20µs)
240W
No
General Purpose
55pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-79, SOD-523
SOD-523
1PS79SB31,315
PESD5Z5.0F
TVS DIODE 5VWM 18VC SOD523
Nexperia USA Inc.
8,954
In Stock
1 : $0.82000
Cut Tape (CT)
10,000 : $0.25291
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
6.2V
18V
10A (8/20µs)
180W
No
Ethernet
89pF @ 1MHz
-65°C ~ 150°C (TA)
Automotive
AEC-Q100
Surface Mount
SC-79, SOD-523
SOD-523
SC-76, SOD-523
ESD5Z7.0T1G
TVS DIODE 7VWM 22.7VC SOD523
onsemi
6,868
In Stock
1 : $0.82000
Cut Tape (CT)
3,000 : $0.14685
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
7V (Max)
7.5V
22.7V
8.8A (8/20µs)
200W
No
General Purpose
65pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-79, SOD-523
SOD-523
SOD-523
ESD5Z3V3
TVS DIODE 3.3VWM 8.4VC SOD523
Diotec Semiconductor
1,138
In Stock
1 : $0.82000
Cut Tape (CT)
4,000 : $0.17949
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V
5V
8.4V
5A (8/20µs)
134W
No
General Purpose
105pF @ 1MHz
-50°C ~ 150°C (TJ)
-
-
Surface Mount
SC-79, SOD-523
SOD-523
1PS79SB31,315
PESD5Z5.0,115
TVS DIODE 5VWM 18VC SOD523
Nexperia USA Inc.
20,099
In Stock
1 : $0.90000
Cut Tape (CT)
3,000 : $0.25291
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
6.2V
18V
10A (8/20µs)
180W
No
Ethernet
89pF @ 1MHz
-65°C ~ 150°C (TA)
Automotive
AEC-Q100
Surface Mount
SC-79, SOD-523
SOD-523
SOD-523
ESD5Z2.5T5G
TVS DIODE 2.5VWM 10.9VC SOD523
onsemi
30,640
In Stock
1 : $0.98000
Cut Tape (CT)
8,000 : $0.13870
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
2.5V (Max)
4V
10.9V
11A (8/20µs)
120W
No
General Purpose
145pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-79, SOD-523
SOD-523
1PS79SB31,315
PESD5Z12,115
TVS DIODE 12VWM 35VC SOD523
Nexperia USA Inc.
21,613
In Stock
1 : $0.98000
Cut Tape (CT)
3,000 : $0.25291
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
12V (Max)
14.1V
35V
6A (8/20µs)
200W
No
Ethernet
35pF @ 1MHz
-65°C ~ 150°C (TA)
Automotive
AEC-Q100
Surface Mount
SC-79, SOD-523
SOD-523
SOD-523
ESD5Z12T5G
TVS DIODE 12VWM 25VC SOD523
onsemi
13,625
In Stock
1 : $0.98000
Cut Tape (CT)
8,000 : $0.13054
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
12V (Max)
14.1V
25V
9.6A (8/20µs)
240W
No
General Purpose
55pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-79, SOD-523
SOD-523
SOD-523
ESD5Z3.3T5G
TVS DIODE 3.3VWM 14.1VC SOD523
onsemi
3,801
In Stock
1 : $0.98000
Cut Tape (CT)
8,000 : $0.13870
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V (Max)
5V
14.1V
11.2A (8/20µs)
158W
No
General Purpose
105pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-79, SOD-523
SOD-523
1N4148WTQ-7
T5V0S5A-7
TVS DIODE 5VWM 17.3VC SOD523
Diodes Incorporated
3,436
In Stock
78,000
Factory
1 : $0.98000
Bulk
-
Bulk
Active
Zener
1
-
5V
6.2V
17.3V
15A (8/20µs)
260W
No
General Purpose
130pF @ 1MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SC-79, SOD-523
SOD-523
SOD-523
SZESD5Z3.3T1G
TVS DIODE 3.3VWM 14.1VC SOD523
onsemi
30,551
In Stock
1 : $1.06000
Cut Tape (CT)
3,000 : $0.40793
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V (Max)
5V
14.1V
11.2A (8/20µs)
158W
No
-
105pF @ 1MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-79, SOD-523
SOD-523
Showing
of 330

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.