
AQHV12-01LTG | |
|---|---|
DigiKey Part Number | AQHV12-01LTGTR-ND - Tape & Reel (TR) AQHV12-01LTGCT-ND - Cut Tape (CT) AQHV12-01LTGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQHV12-01LTG |
Description | TVS DIODE 12VWM 26VC SOD523 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 10A (8/20µs) | |
Power - Peak Pulse | 250W | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 55.5pF @ 1MHz | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.86000 | $2.86 |
| 10 | $1.95000 | $19.50 |
| 100 | $0.84850 | $84.85 |
| 500 | $0.84032 | $420.16 |
| 1,000 | $0.83217 | $832.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.72643 | $3,632.15 |
| 10,000 | $0.58945 | $5,894.50 |




