
74AUP1G17FW4-7 | |
---|---|
DigiKey Part Number | 74AUP1G17FW4-7DITR-ND - Tape & Reel (TR) 74AUP1G17FW4-7DICT-ND - Cut Tape (CT) 74AUP1G17FW4-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G17FW4-7 |
Description | IC BUFFER NON-INVERT 3.6V 6DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output X2-DFN1010-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Push-Pull | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | X2-DFN1010-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.06000 | $7.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.46514 | $7,325.70 |
10,000 | $1.42920 | $14,292.00 |
15,000 | $1.41120 | $21,168.00 |
25,000 | $1.39126 | $34,781.50 |
35,000 | $1.37961 | $48,286.35 |
50,000 | $1.36840 | $68,420.00 |