Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 6-XSON, SOT1202 (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G17GS,132

DigiKey Part Number
1727-74AUP1G17GS,132TR-ND - Tape & Reel (TR)
1727-74AUP1G17GS,132CT-ND - Cut Tape (CT)
1727-74AUP1G17GS,132DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP1G17GS,132
Description
IC BUFF 0.8V/3.6V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 6-XSON, SOT1202 (1x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output Type
Push-Pull
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
4mA, 4mA
Series
Voltage - Supply
0.8V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
6-XFDFN
Number of Elements
1
Supplier Device Package
6-XSON, SOT1202 (1x1)
Number of Bits per Element
1
Base Product Number
Input Type
Schmitt Trigger
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AUP1G17DSFRTexas Instruments4,134296-SN74AUP1G17DSFRCT-ND$2.80000Similar
SN74LVC1G17DSFRTexas Instruments6,819296-29050-1-ND$2.30000Similar
In-Stock: 4,415
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.14000$2.14
10$1.46300$14.63
25$1.29880$32.47
100$1.11240$111.24
250$1.02376$255.94
500$0.97046$485.23
1,000$0.92656$926.56
2,500$0.90568$2,264.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.64728$3,236.40
10,000$0.62893$6,289.30
15,000$0.61974$9,296.10
25,000$0.60955$15,238.75
35,000$0.60360$21,126.00
50,000$0.59788$29,894.00
Manufacturers Standard Package