AVE336M2AG24T-F is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Cornell Dubilier Knowles
In Stock: 2,909
Unit Price: $14.31000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 791
Unit Price: $40.37000
Datasheet

Direct


Rubycon
In Stock: 1,203
Unit Price: $7.07000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $2.07290
Datasheet

Direct


Panasonic Industry
In Stock: 842
Unit Price: $6.82000
Datasheet

Upgrade


KEMET
In Stock: 13,255
Unit Price: $9.62000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.07290
Datasheet

Upgrade


Panasonic Industry
In Stock: 3,817
Unit Price: $8.63000
Datasheet

Upgrade


Panasonic Industry
In Stock: 2,285
Unit Price: $11.18000
Datasheet

Upgrade


Chemi-Con
In Stock: 497
Unit Price: $7.81000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 6,157
Unit Price: $20.64000
Datasheet

Upgrade


Nichicon
In Stock: 1,359
Unit Price: $10.52000
Datasheet

Upgrade


Nichicon
In Stock: 344
Unit Price: $16.36000
Datasheet

Upgrade


Nichicon
In Stock: 21,499
Unit Price: $5.84000
Datasheet
33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5.02Ohm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVE336M2AG24T-F

DigiKey Part Number
AVE336M2AG24T-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AVE336M2AG24T-F
Description
CAP ALUM 33UF 20% 100V SMD
Customer Reference
Detailed Description
33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5.02Ohm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
5.02Ohm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
189 mA @ 120 Hz
Ripple Current @ High Frequency
283.5 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.409" L x 0.409" W (10.40mm x 10.40mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes