



UUX2A330MNL1GS | |
---|---|
DigiKey Part Number | 493-6281-2-ND - Tape & Reel (TR) 493-6281-1-ND - Cut Tape (CT) 493-6281-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUX2A330MNL1GS |
Description | CAP ALUM 33UF 20% 100V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUX2A330MNL1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 180 mA @ 120 Hz | |
Ripple Current @ High Frequency | 300.6 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.01000 | $6.01 |
10 | $3.76200 | $37.62 |
50 | $2.81860 | $140.93 |
100 | $2.52060 | $252.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.00614 | $1,003.07 |
1,000 | $1.84389 | $1,843.89 |
1,500 | $1.76198 | $2,642.97 |
2,500 | $1.67060 | $4,176.50 |
3,500 | $1.61686 | $5,659.01 |
5,000 | $1.56495 | $7,824.75 |
6,000 | $1.54026 | $9,241.56 |
12,000 | $1.45671 | $17,480.52 |
12,500 | $1.45225 | $18,153.12 |