
865080857007 | |
---|---|
DigiKey Part Number | 732-865080857007TR-ND - Tape & Reel (TR) 732-865080857007CT-ND - Cut Tape (CT) 732-865080857007DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865080857007 |
Description | CAP ALUM 33UF 20% 100V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865080857007 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 135 mA @ 120 Hz | |
Ripple Current @ High Frequency | 202.5 mA @ 10 kHz | |
Impedance | 1.031 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.33000 | $7.33 |
50 | $6.55260 | $327.63 |
100 | $5.70480 | $570.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $4.52678 | $2,263.39 |
1,000 | $4.04520 | $4,045.20 |