
100SEV33M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-3062-2-ND - Tape & Reel (TR) 1189-3062-1-ND - Cut Tape (CT) 1189-3062-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100SEV33M10X10.5 |
Description | CAP ALUM 33UF 20% 100V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 100SEV33M10X10.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 170 mA @ 120 Hz | |
Ripple Current @ High Frequency | 255 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.49000 | $6.49 |
| 10 | $4.02000 | $40.20 |
| 50 | $3.07000 | $153.50 |
| 100 | $2.74840 | $274.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.29988 | $1,149.94 |
| 1,000 | $2.11712 | $2,117.12 |
| 1,500 | $2.02638 | $3,039.57 |
| 2,500 | $1.67620 | $4,190.50 |

