



UCZ2A330MCS1GS | |
|---|---|
DigiKey Part Number | UCZ2A330MCS1TR-ND - Tape & Reel (TR) UCZ2A330MCS1CT-ND - Cut Tape (CT) UCZ2A330MCS1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCZ2A330MCS1GS |
Description | CAP ALUM 33UF 20% 100V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 550mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UCZ2A330MCS1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 550mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 57.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 115 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.66000 | $15.66 |
| 10 | $10.23100 | $102.31 |
| 50 | $7.97080 | $398.54 |
| 100 | $7.25780 | $725.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $6.03158 | $3,015.79 |
| 1,000 | $5.64536 | $5,645.36 |
| 1,500 | $5.45059 | $8,175.89 |
| 2,500 | $5.23348 | $13,083.70 |
| 3,500 | $5.10589 | $17,870.61 |
| 5,000 | $4.98262 | $24,913.10 |
| 6,000 | $4.92406 | $29,544.36 |
| 12,000 | $4.76350 | $57,162.00 |

