33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 550mOhm 3000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 550mOhm 3000 Hrs @ 125°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCZ2A330MCL1GS

DigiKey Part Number
493-7052-2-ND - Tape & Reel (TR)
493-7052-1-ND - Cut Tape (CT)
493-7052-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCZ2A330MCL1GS
Description
CAP ALUM 33UF 20% 100V SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 550mOhm 3000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
UCZ2A330MCL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
550mOhm
Lifetime @ Temp.
3000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
57.5 mA @ 120 Hz
Ripple Current @ High Frequency
115 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,359
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.52000$10.52
10$6.75000$67.50
50$5.16320$258.16
100$4.66240$466.24
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$3.79964$1,899.82
1,000$3.52776$3,527.76
1,500$3.39055$5,085.82
2,500$3.23759$8,093.98
3,500$3.14768$11,016.88
5,000$3.06083$15,304.15
Manufacturers Standard Package