Upgrade
Upgrade
Similar
Similar
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

AHA108M06G24T-F | |
|---|---|
DigiKey Part Number  | AHA108M06G24T-F-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | AHA108M06G24T-F  | 
Description  | CAP ALUM 1000UF 20% 6.3V SMD  | 
Customer Reference  | |
Detailed Description  | 1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 600mOhm @ 120Hz 2000 Hrs @ 105°C  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Not For New Designs  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | 6.3 V  | |
ESR (Equivalent Series Resistance)  | 600mOhm @ 120Hz  | |
Lifetime @ Temp.  | 2000 Hrs @ 105°C  | |
Operating Temperature  | -55°C ~ 105°C  | |
Polarization  | Polar  | |
Ratings  | ||
Applications  | ||
Ripple Current @ Low Frequency  | 400 mA @ 120 Hz  | |
Ripple Current @ High Frequency  | 680 mA @ 10 kHz  | |
Lead Spacing  | -  | |
Size / Dimension  | 0.394" Dia (10.00mm)  | |
Height - Seated (Max)  | 0.402" (10.20mm)  | |
Surface Mount Land Size  | 0.406" L x 0.406" W (10.30mm x 10.30mm)  | |
Mounting Type  | ||
Package / Case  | Radial, Can - SMD  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | $5.14262 | $2,571.31 | 













