
EMZA100ARA102MJA0G | |
|---|---|
DigiKey Part Number | 565-EMZA100ARA102MJA0GTR-ND - Tape & Reel (TR) 565-EMZA100ARA102MJA0GCT-ND - Cut Tape (CT) 565-EMZA100ARA102MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZA100ARA102MJA0G |
Description | CAP ALUM 1000UF 20% 10V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZA100ARA102MJA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 510 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Impedance | 80 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.40000 | $13.40 |
| 10 | $8.66500 | $86.65 |
| 50 | $6.69400 | $334.70 |
| 100 | $6.07240 | $607.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.00130 | $2,500.65 |
| 1,000 | $4.66414 | $4,664.14 |
| 1,500 | $4.49398 | $6,740.97 |
| 2,500 | $4.30432 | $10,760.80 |
| 3,500 | $4.19285 | $14,674.98 |
| 5,000 | $4.08516 | $20,425.80 |

