
6.3JGV1000M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-6.3JGV1000M10X10.5TR-ND - Tape & Reel (TR) 1189-6.3JGV1000M10X10.5CT-ND - Cut Tape (CT) 1189-6.3JGV1000M10X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6.3JGV1000M10X10.5 |
Description | CAP ALUM 1000UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6.3JGV1000M10X10.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 495 mA @ 120 Hz | |
Ripple Current @ High Frequency | 594 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.45000 | $9.45 |
| 10 | $6.00200 | $60.02 |
| 50 | $4.56460 | $228.23 |
| 100 | $4.10910 | $410.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.32544 | $1,662.72 |
| 1,000 | $3.07846 | $3,078.46 |
| 1,500 | $2.95377 | $4,430.65 |
| 2,500 | $2.81478 | $7,036.95 |
| 3,500 | $2.73309 | $9,565.81 |
| 5,000 | $2.65416 | $13,270.80 |

