
AHA108M10G24T-F | |
|---|---|
DigiKey Part Number | 338-AHA108M10G24T-FTR-ND - Tape & Reel (TR) 338-AHA108M10G24T-FCT-ND - Cut Tape (CT) 338-AHA108M10G24T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AHA108M10G24T-F |
Description | CAP ALUM 1000UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 400mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 400mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 580 mA @ 120 Hz | |
Ripple Current @ High Frequency | 986 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.55000 | $14.55 |
| 10 | $9.47900 | $94.79 |
| 50 | $7.35000 | $367.50 |
| 100 | $6.67750 | $667.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.52074 | $2,760.37 |
| 1,000 | $5.15661 | $5,156.61 |
| 1,500 | $4.97285 | $7,459.28 |
| 2,500 | $4.76804 | $11,920.10 |
| 3,500 | $4.64769 | $16,266.91 |
| 5,000 | $4.53141 | $22,657.05 |

