MMSZ5257B-HF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SMC Diode Solutions
In Stock: 44,595
Unit Price: $0.98000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: $0.18357
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 5,800
Unit Price: $1.06000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.34932
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 6,000
Unit Price: $2.12000
TV02W450B-G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5257B-HF

DigiKey Part Number
641-MMSZ5257B-HFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ5257B-HF
Description
DIODE ZENER 33V 500MW SOD123
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 33 V 500 mW ±5% Surface Mount SOD-123
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
58 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 25 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.39109$1,173.27
6,000$0.35029$2,101.74
9,000$0.32947$2,965.23
15,000$0.30606$4,590.90
21,000$0.29218$6,135.78
30,000$0.27868$8,360.40
75,000$0.24905$18,678.75
150,000$0.23074$34,611.00
300,000$0.21579$64,737.00
Manufacturers Standard Package