Zener Diode 33 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5257BHE3-TP

DigiKey Part Number
353-MMSZ5257BHE3-TPTR-ND - Tape & Reel (TR)
353-MMSZ5257BHE3-TPCT-ND - Cut Tape (CT)
353-MMSZ5257BHE3-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5257BHE3-TP
Description
DIODE ZENER 33V 500MW SOD123
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 33 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
58 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 25 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.14000$2.14
10$1.29900$12.99
100$0.80740$80.74
500$0.59294$296.47
1,000$0.52338$523.38
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.43486$1,304.58
6,000$0.39014$2,340.84
9,000$0.36732$3,305.88
15,000$0.34166$5,124.90
21,000$0.32645$6,855.45
30,000$0.31167$9,350.10
75,000$0.27920$20,940.00
150,000$0.25914$38,871.00
300,000$0.24665$73,995.00
Manufacturers Standard Package