
MMSZ5257B_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMSZ5257B_R1_00001TR-ND - Tape & Reel (TR) 3757-MMSZ5257B_R1_00001CT-ND - Cut Tape (CT) 3757-MMSZ5257B_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5257B_R1_00001 |
Description | DIODE ZENER 33V 500MW SOD123 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 58 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 25 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.06000 | $1.06 |
| 10 | $0.68500 | $6.85 |
| 100 | $0.29370 | $29.37 |
| 500 | $0.28554 | $142.77 |
| 1,000 | $0.26923 | $269.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.19580 | $587.40 |

