
MMSZ5257B | |
|---|---|
DigiKey Part Number | 1655-MMSZ5257BTR-ND - Tape & Reel (TR) 1655-MMSZ5257BCT-ND - Cut Tape (CT) 1655-MMSZ5257BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5257B |
Description | DIODE ZENER 33V 500MW SOD123 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 58 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 25 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 10 | $0.62000 | $6.20 |
| 100 | $0.38260 | $38.26 |
| 500 | $0.27624 | $138.12 |
| 1,000 | $0.24149 | $241.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.19705 | $591.15 |
| 6,000 | $0.17458 | $1,047.48 |
| 9,000 | $0.16311 | $1,467.99 |
| 15,000 | $0.15018 | $2,252.70 |
| 21,000 | $0.14251 | $2,992.71 |
| 30,000 | $0.13506 | $4,051.80 |
| 75,000 | $0.11867 | $8,900.25 |
| 150,000 | $0.10853 | $16,279.50 |
| 300,000 | $0.10000 | $30,000.00 |

