
ATV02W240-HF | |
|---|---|
DigiKey Part Number | 641-1661-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATV02W240-HF |
Description | TVS DIODE 24VWM 38.9VC SOD123F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 5.14A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | ATV02W240-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 5.14A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.96650 | $2,899.50 |
| 6,000 | $0.87934 | $5,276.04 |
| 9,000 | $0.83490 | $7,514.10 |
| 15,000 | $0.78495 | $11,774.25 |
| 21,000 | $0.75538 | $15,862.98 |
| 30,000 | $0.72662 | $21,798.60 |
| 75,000 | $0.67394 | $50,545.50 |










