
SMF24A | |
|---|---|
DigiKey Part Number | 1655-SMF24ATR-ND - Tape & Reel (TR) 1655-SMF24ACT-ND - Cut Tape (CT) 1655-SMF24ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF24A |
Description | TVS DIODE 24VWM 38.9VC SOD123FL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 5.1A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 5.1A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |
| 10 | $0.80900 | $8.09 |
| 100 | $0.49590 | $49.59 |
| 500 | $0.35976 | $179.88 |
| 1,000 | $0.31557 | $315.57 |
| 2,000 | $0.27816 | $556.32 |
| 5,000 | $0.23751 | $1,187.55 |
| 10,000 | $0.21230 | $2,123.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45,000 | $0.17045 | $7,670.25 |
| 90,000 | $0.15584 | $14,025.60 |
| 135,000 | $0.14839 | $20,032.65 |
| 225,000 | $0.14002 | $31,504.50 |
| 315,000 | $0.13507 | $42,547.05 |
| 450,000 | $0.13025 | $58,612.50 |





