SMF18A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMF24A

DigiKey Part Number
1655-P4SMF24ATR-ND - Tape & Reel (TR)
1655-P4SMF24ACT-ND - Cut Tape (CT)
1655-P4SMF24ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4SMF24A
Description
TVS DIODE 24VWM 38.9VC SOD123FL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
38.9V Clamp 10.3A Ipp Tvs Diode Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
26.7V
Voltage - Clamping (Max) @ Ipp
38.9V
Current - Peak Pulse (10/1000µs)
10.3A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,397
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.89000$1.89
10$1.17700$11.77
100$0.73260$73.26
500$0.53690$268.45
1,000$0.47334$473.34
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.39228$1,176.84
6,000$0.35133$2,107.98
9,000$0.33042$2,973.78
15,000$0.30692$4,603.80
21,000$0.29299$6,152.79
30,000$0.27944$8,383.20
75,000$0.24969$18,726.75
150,000$0.23130$34,695.00
300,000$0.21609$64,827.00
Manufacturers Standard Package