SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD-123F
SOD-123FL

P4FL24A-AU_R1_000A1

DigiKey Part Number
3757-P4FL24A-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-P4FL24A-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-P4FL24A-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4FL24A-AU_R1_000A1
Description
TVS DIODE 24VWM 38.9VC SOD123FL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
38.9V Clamp 10.3A Ipp Tvs Diode Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
26.7V
Voltage - Clamping (Max) @ Ipp
38.9V
Current - Peak Pulse (10/1000µs)
10.3A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,740
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.54177$1,625.31
6,000$0.48794$2,927.64
9,000$0.46048$4,144.32
15,000$0.42960$6,444.00
21,000$0.41131$8,637.51
30,000$0.39352$11,805.60
75,000$0.35448$26,586.00
150,000$0.33036$49,554.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.39000$5.39
10$3.30800$33.08
100$2.12150$212.15
500$1.60798$803.99
1,000$1.44224$1,442.24
Digi-Reel®
QuantityUnit PriceExt Price
1$4.00000$4.00
10$2.67900$26.79
100$1.82170$182.17
500$1.42140$710.70
1,000$1.29070$1,290.70
* All Digi-Reel orders will add a $55.00 reeling fee.