Parametric Equivalent

AES2JF-HF | |
|---|---|
DigiKey Part Number | 641-AES2JF-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AES2JF-HF |
Description | DIODE STANDARD 600V 2A SMAF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount SMAF |
Datasheet | Datasheet |
EDA/CAD Models | AES2JF-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAF | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.79929 | $7,992.90 |
| 20,000 | $0.76690 | $15,338.00 |
| 30,000 | $0.76231 | $22,869.30 |







