PE1DAH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES2JA

DigiKey Part Number
1801-ES2JATR-ND - Tape & Reel (TR)
1801-ES2JACT-ND - Cut Tape (CT)
1801-ES2JADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ES2JA
Description
DIODE STANDARD 600V 2A DO214AC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 600 V 2A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
ES2JA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Capacitance @ Vr, F
20pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,795
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.57000$4.57
10$2.76600$27.66
100$1.77770$177.77
500$1.33914$669.57
1,000$1.16512$1,165.12
2,000$1.07799$2,155.98
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500$0.74985$5,623.88
15,000$0.74242$11,136.30
22,500$0.72507$16,314.08
37,500$0.71795$26,923.12
Manufacturers Standard Package