Parametric Equivalent

ES2JA-T | |
|---|---|
DigiKey Part Number | 1801-ES2JA-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ES2JA-T |
Description | DIODE STANDARD 600V 2A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 11pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $0.55629 | $4,172.17 |
| 15,000 | $0.50728 | $7,609.20 |
| 22,500 | $0.48230 | $10,851.75 |
| 37,500 | $0.45422 | $17,033.25 |
| 52,500 | $0.43760 | $22,974.00 |
| 75,000 | $0.42144 | $31,608.00 |
| 187,500 | $0.39977 | $74,956.88 |





