
ES2JAH | |
|---|---|
DigiKey Part Number | 1801-ES2JAHTR-ND - Tape & Reel (TR) 1801-ES2JAHCT-ND - Cut Tape (CT) 1801-ES2JAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES2JAH |
Description | DIODE STANDARD 600V 2A DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | ES2JAH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.57000 | $4.57 |
| 10 | $2.79000 | $27.90 |
| 100 | $1.77770 | $177.77 |
| 500 | $1.33914 | $669.57 |
| 1,000 | $1.19734 | $1,197.34 |
| 2,000 | $1.07799 | $2,155.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $0.90013 | $6,750.97 |
| 15,000 | $0.76690 | $11,503.50 |
| 22,500 | $0.74958 | $16,865.55 |
| 37,500 | $0.72507 | $27,190.12 |
| 52,500 | $0.71795 | $37,692.38 |

