
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0071" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.107" (2.72mm) | |
Jacket (Insulation) Thickness | 0.030" (0.76mm) | |
Length | 25.00' (7.62m) | |
Voltage | 600V | |
Operating Temperature | -30°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3135 | |
Features | High Temperature, Oil Resistant | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $104.38000 | $104.38 |
2 | $99.32000 | $198.64 |
4 | $94.75000 | $379.00 |
10 | $88.65900 | $886.59 |
20 | $84.60850 | $1,692.17 |
40 | $80.55625 | $3,222.25 |
100 | $75.48830 | $7,548.83 |
200 | $71.43565 | $14,287.13 |
400 | $68.39620 | $27,358.48 |




