HOOK-UP STRANDED GREEN/YELLOW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3135-18-1-0500-011-1-TS

DigiKey Part Number
CN103GY-250-ND
Manufacturer
Manufacturer Product Number
3135-18-1-0500-011-1-TS
Description
HOOK-UP STRND 18AWG GRN/YEL 250'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 7/0.0071" Green, Yellow 600V 250.0' (76.2m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at Digi-Key
Cable Type
Wire Gauge
Conductor Strand
7/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.107" (2.72mm)
Jacket (Insulation) Thickness
0.030" (0.76mm)
Length
250.0' (76.2m)
Voltage
600V
Operating Temperature
-30°C ~ 150°C
Jacket Color
Ratings
UL Style 3135
Features
High Temperature, Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$776.20000$776.20
2$740.67500$1,481.35
4$705.19500$2,820.78
10$660.84800$6,608.48
20$625.36450$12,507.29
40$598.75050$23,950.02
100$576.57420$57,657.42
Manufacturers Standard Package
Alternate Length
HOOK-UP STRND 18AWG GRN/YEL 100'
In-Stock: 0
Unit Price: $341.22000
HOOK-UP STRND 18AWG GRN/YEL 50'
In-Stock: 0
Unit Price: $190.82000
HOOK-UP STRND 18AWG GRN/YEL 25'
In-Stock: 0
Unit Price: $104.38000
HOOK-UP STRND 18AWG GREEN YELLOW
In-Stock: 0
Unit Price: $4.62606
HOOK-UP STRND 18AWG GRN/YEL FEET
In-Stock: 3838
Unit Price: $11.94000