
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0071" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.107" (2.72mm) | |
Jacket (Insulation) Thickness | 0.030" (0.76mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -30°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3135 | |
Features | High Temperature, Oil Resistant | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $341.22000 | $341.22 |
3 | $319.32000 | $957.96 |
5 | $304.71600 | $1,523.58 |
10 | $290.12000 | $2,901.20 |
25 | $271.87680 | $6,796.92 |
50 | $257.27960 | $12,863.98 |
100 | $246.33350 | $24,633.35 |
500 | $237.20870 | $118,604.35 |




