
3135-18-1-0500-011-1-TS | |
|---|---|
DigiKey Part Number | CN103GY-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3135-18-1-0500-011-1-TS |
Description | HOOK-UP STRND 18AWG GRN/YEL FEET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 7/0.0157" Green, Yellow 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0157" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.107" (2.72mm) | |
Jacket (Insulation) Thickness | 0.030" (0.76mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 600V | |
Operating Temperature | -30°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 3135 | |
Features | High Temperature, Oil Resistant | |
Spool Size | 500.0' (152.4m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.83000 | $11.83 |
| 5 | $10.57400 | $52.87 |
| 10 | $10.07600 | $100.76 |
| 25 | $9.44760 | $236.19 |
| 50 | $8.99400 | $449.70 |
| 100 | $8.55990 | $855.99 |




