HOOK-UP STRANDED GREEN/YELLOW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1430-26-1-0500-011-1-TS

DigiKey Part Number
CN478GY-50-ND
Manufacturer
Manufacturer Product Number
1430-26-1-0500-011-1-TS
Description
HOOK-UP STRND 26AWG GRN/YEL 50'
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 7/0.0063" Green, Yellow 300V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.052" (1.32mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
50.00' (15.24m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1430
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$81.99000$81.99
2$78.04000$156.08
5$72.92000$364.60
10$69.36300$693.63
20$66.21400$1,324.28
50$61.87820$3,093.91
100$59.11980$5,911.98
200$55.96650$11,193.30
500$52.41956$26,209.78
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 26AWG 300V BLK 50'
In-Stock: 16
Unit Price: $81.99000
HOOK-UP STRND 26AWG 300V WHT 50'
In-Stock: 2
Unit Price: $75.90000
HOOK-UP STRND 26AWG 300V YEL 50'
In-Stock: 17
Unit Price: $75.90000
HOOK-UP STRND 26AWG 300V RED 50'
In-Stock: 11
Unit Price: $81.99000
HOOK-UP STRND 26AWG 300V BLU 50'
In-Stock: 3
Unit Price: $81.99000
Alternate Length
HOOK-UP STRND 26AWG GREEN/YELLOW
In-Stock: 0
Unit Price: $1.07370
HOOK-UP STRND 26AWG GRN/YEL 100'
In-Stock: 10
Unit Price: $131.88000
HOOK-UP STRND 26AWG GRN/YEL 25'
In-Stock: 8
Unit Price: $46.68000