HOOK-UP STRANDED GREEN/YELLOW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1430-26-1-0500-011-1-TS

DigiKey Part Number
CN478GY-500-ND
Manufacturer
Manufacturer Product Number
1430-26-1-0500-011-1-TS
Description
HOOK-UP STRND 26AWG GREEN/YELLOW
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 7/0.0063" Green, Yellow 300V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.052" (1.32mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
500.0' (152.4m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1430
Features
Oil Resistant
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Spool
QuantityUnit PriceExt Price
4,000$1.07370$4,294.80
Alternate Color
HOOK-UP STRND 26AWG BLK 500'
In-Stock: 15
Unit Price: $640.86000
HOOK-UP STRND 26AWG WHT 500'
In-Stock: 13
Unit Price: $640.86000
HOOK-UP STRND 26AWG YELLOW
In-Stock: 4000
Unit Price: $1.24764
HOOK-UP STRND 26AWG RED 500'
In-Stock: 13
Unit Price: $640.86000
HOOK-UP STRND 26AWG BLUE
In-Stock: 3500
Unit Price: $1.24764
Alternate Length
HOOK-UP STRND 26AWG GRN/YEL 100'
In-Stock: 10
Unit Price: $131.88000
HOOK-UP STRND 26AWG GRN/YEL 50'
In-Stock: 7
Unit Price: $81.99000
HOOK-UP STRND 26AWG GRN/YEL 25'
In-Stock: 8
Unit Price: $46.68000