HOOK-UP STRANDED GREEN/YELLOW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1430-26-1-0500-011-1-TS

DigiKey Part Number
CN478GY-100-ND
Manufacturer
Manufacturer Product Number
1430-26-1-0500-011-1-TS
Description
HOOK-UP STRND 26AWG GRN/YEL 100'
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 7/0.0063" Green, Yellow 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.052" (1.32mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1430
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$131.88000$131.88
3$123.26000$369.78
5$117.25600$586.28
10$111.92200$1,119.22
25$104.59560$2,614.89
50$99.93160$4,996.58
100$94.60210$9,460.21
500$86.60788$43,303.94
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 26AWG BLK 100'
In-Stock: 15
Unit Price: $121.83000
HOOK-UP STRND 26AWG WHT 100'
In-Stock: 7
Unit Price: $131.88000
HOOK-UP STRND 26AWG YEL 100'
In-Stock: 15
Unit Price: $121.83000
HOOK-UP STRND 26AWG RED 100'
In-Stock: 12
Unit Price: $121.83000
HOOK-UP STRND 26AWG BLU 100'
In-Stock: 7
Unit Price: $121.83000
Alternate Length
HOOK-UP STRND 26AWG GREEN/YELLOW
In-Stock: 0
Unit Price: $1.07370
HOOK-UP STRND 26AWG GRN/YEL 50'
In-Stock: 7
Unit Price: $81.99000
HOOK-UP STRND 26AWG GRN/YEL 25'
In-Stock: 8
Unit Price: $46.68000