HOOK-UP STRANDED GREEN/YELLOW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1430-26-1-0500-011-1-TS

DigiKey Part Number
CN478GY-25-ND
Manufacturer
Manufacturer Product Number
1430-26-1-0500-011-1-TS
Description
HOOK-UP STRND 26AWG GRN/YEL 25'
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 7/0.0063" Green, Yellow 300V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.052" (1.32mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
25.00' (7.62m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1430
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$46.68000$46.68
2$44.29000$88.58
4$42.31250$169.25
10$39.49700$394.97
20$37.76000$755.20
40$35.80725$1,432.29
100$33.63760$3,363.76
200$31.90190$6,380.38
400$30.38245$12,152.98
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 26AWG 300V BLK 25'
In-Stock: 15
Unit Price: $43.88000
HOOK-UP STRND 26AWG 300V WHT 25'
In-Stock: 12
Unit Price: $46.68000
HOOK-UP STRND 26AWG 300V YEL 25'
In-Stock: 11
Unit Price: $43.88000
HOOK-UP STRND 26AWG 300V RED 25'
In-Stock: 23
Unit Price: $43.88000
HOOK-UP STRND 26AWG 300V BLU 25'
In-Stock: 7
Unit Price: $43.88000
Alternate Length
HOOK-UP STRND 26AWG GREEN/YELLOW
In-Stock: 0
Unit Price: $1.07370
HOOK-UP STRND 26AWG GRN/YEL 100'
In-Stock: 10
Unit Price: $131.88000
HOOK-UP STRND 26AWG GRN/YEL 50'
In-Stock: 7
Unit Price: $81.99000