
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0047" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.065" (1.65mm) | |
Jacket (Insulation) Thickness | 0.020" (0.51mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1330 | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $448.48000 | $448.48 |
2 | $426.93000 | $853.86 |
3 | $414.73667 | $1,244.21 |
5 | $399.79400 | $1,998.97 |
7 | $390.21000 | $2,731.47 |
10 | $380.25100 | $3,802.51 |
25 | $355.63160 | $8,890.79 |
50 | $337.88420 | $16,894.21 |
100 | $320.84890 | $32,084.89 |






