
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0047" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.065" (1.65mm) | |
Jacket (Insulation) Thickness | 0.020" (0.51mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1330 | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $449.63000 | $449.63 |
2 | $428.02500 | $856.05 |
3 | $415.79667 | $1,247.39 |
5 | $400.81600 | $2,004.08 |
7 | $391.20857 | $2,738.46 |
10 | $381.22400 | $3,812.24 |
25 | $356.54120 | $8,913.53 |
50 | $338.74840 | $16,937.42 |
100 | $321.66950 | $32,166.95 |






