
1330-24-1-0500-001-1-TS | |
---|---|
DigiKey Part Number | CN108B-500-ND |
Manufacturer | |
Manufacturer Product Number | 1330-24-1-0500-001-1-TS |
Description | HOOK-UP STRND 24AWG BLK 500' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 19/0.0047" Black 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0047" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.065" (1.65mm) | |
Jacket (Insulation) Thickness | 0.020" (0.51mm) | |
Length | 500.0' (152.4m) | |
Voltage | 600V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1330 | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,155.03000 | $1,155.03 |
2 | $1,098.97000 | $2,197.94 |
3 | $1,067.25000 | $3,201.75 |
5 | $1,028.39000 | $5,141.95 |
7 | $1,003.43429 | $7,024.04 |
10 | $977.52500 | $9,775.25 |
25 | $913.42280 | $22,835.57 |
50 | $867.19020 | $43,359.51 |







