HOOK-UP-STRANDED-BLUE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1330-24-1-0500-005-1-TS

DigiKey Part Number
CN115L-100-ND
Manufacturer
Manufacturer Product Number
1330-24-1-0500-005-1-TS
Description
HOOK-UP STRND 24AWG BLU 100'
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 19/0.0047" Blue 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/0.0047"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.065" (1.65mm)
Jacket (Insulation) Thickness
0.020" (0.51mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1330
Features
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$511.38000$511.38
3$480.45333$1,441.36
5$455.16800$2,275.84
10$435.50300$4,355.03
25$407.40360$10,185.09
50$387.73660$19,386.83
100$368.06870$36,806.87
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 24AWG BLK 100'
In-Stock: 9
Unit Price: $448.48000
HOOK-UP STRND 24AWG WHT 100'
In-Stock: 0
Unit Price: $511.38000
HOOK-UP STRND 24AWG RED 100'
In-Stock: 0
Unit Price: $448.48000
HOOK-UP STRND 24AWG GRN 100'
In-Stock: 2
Unit Price: $511.38000
Alternate Length
HOOK-UP STRND 24AWG BLUE
In-Stock: 3
Unit Price: $1,936.15000
HOOK-UP STRND 24AWG BLU 25'
In-Stock: 5
Unit Price: $132.53000
HOOK-UP STRND 24AWG BLU 50'
In-Stock: 0
Unit Price: $245.92000