
1330-24-1-0500-004-1-S | |
---|---|
DigiKey Part Number | 1175-1330-24-1-0500-004-1-S-ND |
Manufacturer | |
Manufacturer Product Number | 1330-24-1-0500-004-1-S |
Description | UL1330, FEP INSULATED HOOK-UP WI |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 19/0.0047" Red 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0047" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.065" (1.65mm) | |
Jacket (Insulation) Thickness | 0.020" (0.51mm) | |
Length | 500.0' (152.4m) | |
Voltage | 600V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1330 | |
Features | - | |
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,146.83000 | $1,146.83 |
2 | $1,091.16000 | $2,182.32 |
3 | $1,059.68333 | $3,179.05 |
5 | $1,021.08800 | $5,105.44 |
7 | $996.31143 | $6,974.18 |
10 | $970.59800 | $9,705.98 |
25 | $906.95080 | $22,673.77 |
50 | $861.04980 | $43,052.49 |
100 | $819.56040 | $81,956.04 |
