ESMQ160ELL332MK25S is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 383
Unit Price: $16.94000
Datasheet

Direct


Chemi-Con
In Stock: 1,075
Unit Price: $14.06000
Datasheet

Direct


Chemi-Con
In Stock: 8
Unit Price: $14.06000
Datasheet

Upgrade


Chemi-Con
In Stock: 944
Unit Price: $26.88000
Datasheet

Direct


TDK
In Stock: 5,764
Unit Price: $9.95000
Datasheet

Direct


Panasonic Industry
In Stock: 850
Unit Price: $14.14000
Datasheet

Direct


Panasonic Industry
In Stock: 603
Unit Price: $11.59000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $5.70288
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $10.59727
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $10.20444
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $10.35046
Datasheet

Direct


Nichicon
In Stock: 718
Unit Price: $17.84000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: $3.71438
Datasheet

Direct


Nichicon
In Stock: 6
Unit Price: $11.10000
Datasheet
Image for ESMQ160ELL332MK25S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMQ160ELL332MK25S

DigiKey Part Number
ESMQ160ELL332MK25S-ND
Manufacturer
Manufacturer Product Number
ESMQ160ELL332MK25S
Description
CAP ALUM 3300UF 20% 16V RADIAL
Customer Reference
Detailed Description
3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.7 A @ 120 Hz
Ripple Current @ High Frequency
1.836 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes