Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

MAL214865332E3 | |
|---|---|
DigiKey Part Number | MAL214865332E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL214865332E3 |
Description | CAP ALUM 3300UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.18 A @ 100 Hz |
Packaging Bulk | Impedance 65 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214835332E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214835332E3-ND | $10.59727 | Parametric Equivalent |
| MAL214855332E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214855332E3-ND | $10.20444 | Parametric Equivalent |
| 16YXJ3300M12.5X25 | Rubycon | 1,191 | 16YXJ3300M12.5X25-ND | $11.18000 | Upgrade |
| 16ZLH3300MEFC12.5X25 | Rubycon | 0 | 16ZLH3300MEFC12.5X25-ND | $3.81683 | Upgrade |
| EEU-FS1C332 | Panasonic Industry | 477 | P122385-ND | $16.03000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $10.35046 | $10,350.46 |









