
ELZA160ELL332MK25S | |
|---|---|
DigiKey Part Number | 565-3610-ND |
Manufacturer | |
Manufacturer Product Number | ELZA160ELL332MK25S |
Description | CAP ALUM 3300UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELZA160ELL332MK25S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.763 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.35 A @ 100 kHz | |
Impedance | 22 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.88000 | $26.88 |
| 10 | $18.00500 | $180.05 |
| 50 | $14.33500 | $716.75 |
| 100 | $13.17580 | $1,317.58 |
| 500 | $11.18420 | $5,592.10 |
| 1,000 | $10.55772 | $10,557.72 |
| 2,500 | $9.88948 | $24,723.70 |
| 5,000 | $9.48269 | $47,413.45 |

