
EKYA160ELL332MK25S | |
|---|---|
DigiKey Part Number | 565-EKYA160ELL332MK25S-ND |
Manufacturer | |
Manufacturer Product Number | EKYA160ELL332MK25S |
Description | CAP ALUM 3300UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKYA160ELL332MK25S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.6725 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.23 A @ 100 kHz |
Part Status Active | Impedance 27 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.06000 | $14.06 |
| 10 | $9.11800 | $91.18 |
| 50 | $7.06220 | $353.11 |
| 100 | $6.41280 | $641.28 |
| 500 | $5.29334 | $2,646.67 |
| 1,000 | $4.94087 | $4,940.87 |
| 2,500 | $4.56481 | $11,412.02 |
| 5,000 | $4.33581 | $21,679.05 |

