EKZE160EMC122MJ25S is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Chemi-Con
In Stock: 800
Unit Price: $10.36000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 431
Unit Price: $10.44000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1,373
Unit Price: $11.02000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 51
Unit Price: $13.40000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: $2.39760
Datasheet

Direct


Nichicon
In Stock: 986
Unit Price: $7.32000
Datasheet

Direct


Nichicon
In Stock: 968
Unit Price: $11.35000
Datasheet

Upgrade


Nichicon
In Stock: 493
Unit Price: $10.77000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $2.34099
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $2.34099
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 3
Unit Price: $6.91000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 490
Unit Price: $6.33000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 215
Unit Price: $10.77000
Datasheet
1200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKZE160EMC122MJ25S

DigiKey Part Number
EKZE160EMC122MJ25S-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EKZE160EMC122MJ25S
Description
CAP ALUM 1200UF 20% 16V RADIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
4000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.29 A @ 120 Hz
Ripple Current @ High Frequency
2.15 A @ 100 kHz
Impedance
22 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$2.36209$3,543.13
Manufacturers Standard Package