



UHW1C122MPD1TD | |
---|---|
DigiKey Part Number | 493-UHW1C122MPD1TDCT-ND - Cut Tape (CT) UHW1C122MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHW1C122MPD1TD |
Description | CAP ALUM 1200UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.5 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.5 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.92000 | $10.92 |
10 | $7.00400 | $70.04 |
50 | $5.37500 | $268.75 |
100 | $4.86010 | $486.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.97330 | $1,986.65 |
1,000 | $3.69405 | $3,694.05 |
1,500 | $3.55317 | $5,329.76 |
2,500 | $3.39604 | $8,490.10 |
3,500 | $3.30368 | $11,562.88 |
5,000 | $3.21451 | $16,072.55 |
6,000 | $3.17209 | $19,032.54 |
12,000 | $3.02856 | $36,342.72 |
12,500 | $3.02091 | $37,761.38 |