


860080375020 | |
|---|---|
DigiKey Part Number | 732-9008-1-ND - Cut Tape (CT) 732-9008-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860080375020 |
Description | CAP ALUM 1200UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860080375020 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 1.92 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 32 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1C122MPD1TD | Nichicon | 352 | 493-12043-1-ND | $10.03000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.33000 | $6.33 |
| 50 | $5.41800 | $270.90 |
| 100 | $4.71910 | $471.91 |
| 250 | $4.19296 | $1,048.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.67502 | $1,837.51 |
| 1,000 | $3.49414 | $3,494.14 |

