



UHD1C122MPD1TD | |
---|---|
DigiKey Part Number | 493-UHD1C122MPD1TDCT-ND - Cut Tape (CT) UHD1C122MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHD1C122MPD1TD |
Description | CAP ALUM 1200UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 1200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHD1C122MPD1TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.72 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.15 A @ 100 kHz | |
Impedance | 22 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.98000 | $6.98 |
10 | $4.42600 | $44.26 |
50 | $3.33540 | $166.77 |
100 | $2.99130 | $299.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.39794 | $1,198.97 |
1,000 | $2.21081 | $2,210.81 |
1,500 | $2.11630 | $3,174.45 |
2,500 | $2.01097 | $5,027.43 |
3,500 | $1.94901 | $6,821.53 |
5,000 | $1.88917 | $9,445.85 |
6,000 | $1.86072 | $11,164.32 |
12,000 | $1.76440 | $21,172.80 |
12,500 | $1.75926 | $21,990.75 |