


860040375012 | |
|---|---|
DigiKey Part Number | 732-9161-1-ND - Cut Tape (CT) 732-9161-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860040375012 |
Description | CAP ALUM 1200UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860040375012 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.279 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.56 A @ 100 kHz |
Part Status Active | Impedance 44 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FR1E122LB | Panasonic Industry | 91 | P15351CT-ND | $12.17000 | Upgrade |
| EKY-160ELL122MJ25S | Chemi-Con | 431 | 565-EKY-160ELL122MJ25S-ND | $10.44000 | Parametric Equivalent |
| EKZN250ELL122MJ25S | Chemi-Con | 306 | 565-4053-ND | $16.44000 | Parametric Equivalent |
| UHE1C122MPD | Nichicon | 214 | 493-1528-ND | $10.77000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.91000 | $6.91 |
| 50 | $5.91120 | $295.56 |
| 100 | $5.14670 | $514.67 |
| 250 | $4.56292 | $1,140.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.99564 | $1,997.82 |
| 1,000 | $3.81478 | $3,814.78 |

