CMZ5935B TR13 TIN/LEAD is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 21,692
Unit Price: $4.60000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 21,275
Unit Price: $4.03000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $1.44234
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $1.14090
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 15,916
Unit Price: $3.37000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $4.52183
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $4.52183
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $4.52183
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $4.52183
Datasheet

Similar


Diodes Incorporated
In Stock: 10,010
Unit Price: $4.28000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.65536
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.31351
Datasheet
Zener Diode 27 V 500 mW ±5% Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMZ5935B TR13 TIN/LEAD

DigiKey Part Number
1514-CMZ5935BTR13TIN/LEADTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMZ5935B TR13 TIN/LEAD
Description
DIODE ZENER 27V 500MW SMA
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 27 V 500 mW ±5% Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 20.6 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SMA
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
23 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1SMA5935BT3Gonsemi21,6921SMA5935BT3GOSCT-ND$4.60000Similar
3SMAJ5935B-TPMCC (Micro Commercial Components)21,2753SMAJ5935B-TPMSCT-ND$4.03000Similar
BZG05C27TRVishay General Semiconductor - Diodes Division0BZG05C27TR-ND$0.00000Similar
BZG05C27TR3Vishay General Semiconductor - Diodes Division0BZG05C27TR3-ND$0.00000Similar
CZRA4750-GComchip Technology0CZRA4750-G-ND$1.44234Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.82841$9,142.05
10,000$1.77256$17,725.60
15,000$1.57647$23,647.05
Manufacturers Standard Package